
The MSA-1105-TR1G is a single-channel MMIC amplifier from Broadcom. It operates over a frequency range of 0.5 to 1300 MHz and provides a typical output power range of 15 to 20 dBm. The amplifier is designed for surface mount applications and is packaged in a Case 05. It can withstand a maximum operating temperature of 150 degrees Celsius.
Sign in to ask questions about the Broadcom MSA-1105-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-1105-TR1G technical specifications.
| Package/Case | Case 05 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 2.53 |
| Package Diameter (mm) | 3.68 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 0.5MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 1300MHz |
| Typical 3dB Bandwidth | 1300MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.7(Typ) |
| Typical Power Gain | 10.5@1000MHzdB |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MSA-1105-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.