RF Amplifier, a wide-band, low-power bipolar integrated circuit, operates from 50 MHz to 1.6 GHz. Features include a 13.5dB gain at 500MHz, 4dB noise figure, and 17.5dBm P1dB. This component is housed in an SMD/SMT package, operates within a -55°C to 125°C temperature range, and requires a supply voltage between 8V and 6.5V with a typical supply current of 60mA, up to a maximum of 90mA. It is RoHS compliant and lead-free.
Broadcom MSA-1110 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 2.54mm |
| Frequency | 50MHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Max Supply Current | 90mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 8V |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 1.6 GHz |
| Operating Supply Current | 90mA |
| P1dB | 17.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.