
RF Amplifier, BIPolar, HERMETIC, MICROSTRIP-4 package. Features a wide bandwidth from 50MHz to 25GHz, with a typical gain of 13.5dB at 500MHz. Operates across a wide temperature range of -55°C to 200°C, with a noise figure of 4.5dB. Designed for surface mount applications, this lead-free component supports supply voltages from 4.5V to 6.5V and a maximum power dissipation of 650mW.
Sign in to ask questions about the Broadcom MSA-1120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-1120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-1120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
