Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, BIPolar,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 32 |
| REACH | unknown |
| Military Spec | False |