Sign in to ask questions about the Broadcom MSA-2111-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-2111-TR1 technical specifications.
| Package/Case | TO-253-4 |
| Gain | 17.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.3dB |
| Operating Supply Current | 40mA |
| P1dB | 10dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 900MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MSA-2111-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.