
Single MMIC RF amplifier operating up to 4GHz, featuring a 4-pin SOT-143 plastic package with gull-wing leads for surface mounting. This component offers a typical power gain of 17.5 dB at 900MHz and a typical 3dB bandwidth of 500MHz, with output power ranging from 10 to 15 dBm. It supports a minimum operating frequency of 100MHz and a maximum operating temperature of 150°C, with typical input and output VSWR of 1.8. The compact SOT-143 package measures 3.06mm x 1.4mm x 1.1mm.
Sign in to ask questions about the Broadcom MSA-2111-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-2111-TR1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.06(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 2.04(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 4000MHz |
| Typical 3dB Bandwidth | 500MHz |
| Maximum Input VSWR | 1.8(Typ) |
| Maximum Output VSWR | 1.8(Typ) |
| Typical Power Gain | 17.5@900MHzdB |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MSA-2111-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.