Broadcom MSA-3111-TR1 technical specifications.
| Package/Case | TO-253-4 |
| Gain | 18.4dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.5dB |
| Nominal Supply Current | 29mA |
| Operating Supply Current | 50mA |
| P1dB | 9dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MSA-3111-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.