Broadcom MSA-3111-TR2G technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOT-143 |
| Gain | 18.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4.5V |
| P1dB | 9dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-3111-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.