
General purpose RF amplifier, BIPolar, HERMETIC, GOLD-CERAMIC MICROSTRIP, 4 PIN, surface mount package. Features a wide bandwidth from 100MHz to 4000MHz with a maximum operating frequency of 25GHz. Delivers 17.5dB gain at 1GHz, with a P1dB of 14.5dBm. Operates with a supply voltage range of 7V to 8.6V and a maximum supply current of 80mA. Designed for high temperatures with a maximum operating temperature of 200°C and a maximum power dissipation of 750mW. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom MSA-9970 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-9970 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 7GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.6V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 14.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-9970 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
