Amplifier Cascadeable Sil Bipola
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-86 |
| Gain | 12dB |
| Noise Figure | 6dB |
| Operating Supply Current | 50mA |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Test Frequency | 1GHz |
| RoHS | Compliant |