
The MSA0870 is a 25GHz general-purpose RF amplifier from Broadcom, offering 25dB gain. It operates within a supply voltage range of 7V to 8.4V, with a maximum supply current of 80mA. The amplifier is designed for surface-mount applications and can dissipate a maximum power of 750mW. It has a noise figure of 3dB and is not radiation hardened.
Broadcom MSA0870 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Gain | 25dB |
| Max Frequency | 25GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
