Single-channel RF amplifier IC operating from 100 MHz to 5.5 GHz, featuring a 7.2dB gain and 6.2dB noise figure at 2GHz. This surface mount component is housed in a SOT-86 package with a 2.16mm diameter and 1.52mm thickness. It operates with a supply voltage range of 6.2V to 9.4V and a maximum power dissipation of 500mW, with a P1dB of 10.5dBm. Designed for lead-free applications, it supports a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5.5GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Frequency | 100MHz |
| Gain | 7.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 45mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Noise Figure | 6.2dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 5.5 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 10.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Supply Current | 45mA |
| Test Frequency | 2GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |