Broadcom NET2272REV1A-LF technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 500mA |
| Number of Bits | 16 |
| Number of Ports | 1 |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom NET2272REV1A-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.