UART Interface IC 16bit PC Card+bridge serial & USB hst prt
Checking distributor stock and pricing after the page loads.
Broadcom OXCFU950-QFAG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.