This industrial-temperature-rated PCI bus controller IC features a supply voltage range of 1.08 to 1.32 volts and supports an 8-bit external data bus. The device is packaged in a 11x11mm TFBGA package with 120 terminals positioned on the bottom. Operating temperatures range from -40 to 85 degrees Celsius, making it suitable for demanding industrial applications.
Checking distributor stock and pricing after the page loads.
Broadcom OXPCIE952-FBAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.