FW400/USB to Dual Sata Storage Controller
Broadcom OXUF934DSA-LQAG technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom OXUF934DSA-LQAG to view detailed technical specifications.
No datasheet is available for this part.