
This microcontroller is designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. The device is packaged in a BGA package and is available in bulk quantities. It is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom PCI6466-CB66BIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom PCI6466-CB66BIG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI6466-CB66BIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
