Fast Lane PCI Bridges PCIX to PCIX BRIDGE 64bit, 133MHz
Checking distributor stock and pricing after the page loads.
Broadcom PCI6520-CB13BI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |