The PCI6540-CB13BI is a 64-bit interface IC from Broadcom, operating at a maximum frequency of 133MHz and a supply voltage of 3.3V. It is available in a BGA package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |