
PCI Target-Local Bus Bridge IC, surface mountable in a 160-pin PQFP package. Features a PCI interface with a supply voltage range of 4.5V to 5.5V. Operates across a temperature range of -40°C to 85°C. RoHS compliant and utilizes SMD/SMT termination.
Broadcom PCI9052 G technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI9052 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
