The PCI9054-AC50BI is a 32-bit interface IC with a maximum data rate of 1056Mbps and a maximum frequency of 33MHz. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The device is packaged in a tray with 40 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Data Rate | 1056Mbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |