The PCI9056-BA66BI is a 32-bit interface IC with a maximum data rate of 2112Mbps and a maximum frequency of 66MHz. It is packaged in a 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 package. The IC operates within a temperature range of -40°C to 85°C and requires a 2.5V operating supply voltage. The PCI9056-BA66BI is available in trays of 900 units and is not radiation hardened or RoHS compliant.
Broadcom PCI9056-BA66BI technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Data Rate | 2112Mbps |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 900 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PCI9056-BA66BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.