Broadcom PCI9656-BA66BI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Data Rate | 4224Mbps |
| Interface | PCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PCI9656-BA66BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.