PCI Express To PCI Bridge 161-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |