PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |