The PEX8114-BD13BI is a dual-port interface IC from Broadcom, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 133MHz. This IC is designed for use in high-speed interface applications and is suitable for use in environments where reliability is critical.
Sign in to ask questions about the Broadcom PEX8114-BD13BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom PEX8114-BD13BI technical specifications.
| Package/Case | BGA |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom PEX8114-BD13BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.