
Broadcom PEX8311-AA66BCF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Data Rate | 2112Mbps |
| Interface | PCI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8311-AA66BCF to view detailed technical specifications.
No datasheet is available for this part.
