Broadcom PEX8311RDK technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8311RDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.