Broadcom PEX8505-AA25BI technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom PEX8505-AA25BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.