Broadcom PEX8505-AA25BIG technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Ports | 5 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Propagation Delay | 138ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8505-AA25BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.