PCI Bus Controller, CMOS, PBGA296, 19 X 19 MM, PLASTIC, BGA-296
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Package Quantity | 840 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |