Broadcom PEX8509-AA25BI technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8509-AA25BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.