PCI Express Bridges and Switches 8 Lane 8 Port PCI Express Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |