Broadcom PEX8532-BC25BI technical specifications.
| Data Bus Width | 32b |
| Data Rate | 160Gbps |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.7W |
| Number of Ports | 8 |
| Operating Supply Voltage | 1V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Propagation Delay | 275ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8532-BC25BI to view detailed technical specifications.
No datasheet is available for this part.