Broadcom PEX8533-AA25BIG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Ports | 6 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 115ns |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8533-AA25BIG to view detailed technical specifications.
No datasheet is available for this part.