PCI Interface IC 4 Lane/4 Port PCIe Gen 2.0 Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Ports | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |