Broadcom PEX8615-BA50BC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 12 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8615-BA50BC to view detailed technical specifications.
No datasheet is available for this part.