PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, PLASTIC, BGA-324
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Package Quantity | 84 |
| RoHS Compliant | No |
| RoHS | Not Compliant |