PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, LEAD FREE, HSBGA-324
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Ports | 16 |
| Package Quantity | 84 |
| Series | PEX 8619 |
| RoHS | Not Compliant |