
The PEX8713-CA80BCG is a surface mount IC with a package quantity of 84 units per tray. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a maximum power dissipation of 4.7W and a propagation delay of 138ns. It is designed for use in high-speed applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.7W |
| Mount | Surface Mount |
| Number of Ports | 10 |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 138ns |
| Series | ExpressLane™ |
| RoHS | Compliant |