
The PEX8732-CA80BCG is a single driver IC with 8 ports, packaged in FCBGA and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C. The IC is RoHS compliant and available in a tray packaging format with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Ports | 8 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |