Broadcom PEX8748-CA80BCG technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Ports | 12 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8748-CA80BCG to view detailed technical specifications.
No datasheet is available for this part.