The PEX8780-AA80BI G is a surface mount Flip Chip Ball Grid Array (FCBGA) packaged Gen3 PCIe switch with 80 lanes, 20 ports, and 4 channels. It operates over a temperature range of unspecified values and is compliant with unspecified standards. The package measures 35mm in length and width, and is made of plastic. It is a Ball Grid Array (BGA) type package with 1156 pins.
Sign in to ask questions about the Broadcom PEX8780-AA80BI G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom PEX8780-AA80BI G technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen3 |
| PCIe Revision | r1.0a/1.1/2 |
| Number of Lanes | 80 |
| Number of Ports | 20 |
| Number of Channels | 4 |
| Traffic Class | 8 |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom PEX8780-AA80BI G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.