PCI Bus Controller, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FCBGA-1156
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |