Broadcom SWCHT1000S07LF technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 544 |
| PCB | 544 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Controller Type | I/O Controller |
| Programmability | Yes |
| Watchdog Timer | No |
| Real Time Clock | No |
| I2C Bus Support | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom SWCHT1000S07LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.