The T-8100A--BAL4-DB is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V supply voltage and a maximum supply current of 0.275A. The IC is packaged in a 23mm x 23mm S-PBGA-B217 package with 217 terminals positioned on the bottom. It is designed for industrial applications and meets the requirements of various temperature grades.
Checking distributor stock and pricing after the page loads.
Broadcom T-8100A--BAL4-DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.275 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |