This industrial temperature controller IC is designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.3 volts and a maximum supply current of 0.275 amps. The device is packaged in a 23 by 23 millimeter S-PBGA-B217 plastic ball grid array. It has 217 terminals positioned on the bottom and is rated for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Broadcom T-8102---BAL4-DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.275 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |