This industrial-grade interface controller IC is packaged in a 217-pin plastic BGA. It operates within a temperature range of -40 to 85°C and is powered by a nominal 3.3V supply voltage. The maximum supply current is 0.275mA. The IC is mounted on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Broadcom T-8105---BAL4-DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.275 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |