IC ISDN INTERFACE U HDLC 4LINE 512KBPS/160KBPS 5V 44PLCC
Checking distributor stock and pricing after the page loads.
Broadcom T7264A-ML-D technical specifications.
| Number of Line Interfaces | 4 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 512|160Kbps |
| Pin Count | 52 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |