The TFRA08C133BAL3-DB is an 8-channel E1/T1 framing format transceiver IC from Broadcom, supporting data rates up to 8.192Mbps. It operates over a temperature range of -40 to 85 degrees Celsius. The device is powered by an analog or digital power supply, with a typical operating voltage of 3.3V. The IC is available in a BGA package with 352 pins.
Broadcom TFRA08C133BAL3-DB technical specifications.
| Standard Framing Format | E1|T1 |
| Number of Transceivers | 8 |
| Maximum Data Rate | 8.192Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 352 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom TFRA08C133BAL3-DB to view detailed technical specifications.
No datasheet is available for this part.